
Ceramic Resonator 3.52MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| Frequency | 3.52MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
