
This Murata CSTLS3M58G56-B0 capacitor features a radial package with through hole mount, suitable for applications up to 80°C. The device operates at a frequency of 3.58MHz with a load capacitance of 47pF and a tolerance of 0.5%. It is available in bulk packaging with 500 units per bag and meets RoHS compliance standards.
Murata CSTLS3M58G56-B0 technical specifications.
| Package/Case | Radial |
| Frequency | 3.58MHz |
| Load Capacitance | 47pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS3M58G56-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.