
4MHz ceramic resonator with 0.5% frequency tolerance and 0.2% frequency stability. Features 15pF load capacitance and 30 Ohm ESR. Radial package with through-hole mounting, measuring 8mm length, 3mm width, and 5.5mm height. Copper and tin contact plating, operating temperature range of -20°C to 80°C. RoHS compliant and lead-free.
Murata CSTLS4M00G53-B0 technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 4MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 5.5mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 8mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 4 MHz |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | CERALOCK® CSTLS |
| Termination | Through Hole |
| Tolerance | 0.5% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS4M00G53-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
