This 4 MHz ceramic resonator from Murata features a frequency tolerance of 0.5%. It operates over a temperature range of -40°C to 125°C and is available in a tape and reel packaging. The resonator is lead free and RoHS compliant, making it suitable for a variety of applications.
Murata CSTLS4M00G53Z-A0 technical specifications.
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 4 MHz |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS4M00G53Z-A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.