
The CSTLS4M09G53-A0 is a through-hole capacitor from Murata with a capacitance of 9nF and a tolerance of 0.5%. It operates within a temperature range of -20°C to 80°C and is compliant with RoHS regulations. The capacitor features a contact plating of copper and tin, and a frequency of 4.09MHz. It is available in an ammo pack with 2000 units per package.
Sign in to ask questions about the Murata CSTLS4M09G53-A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTLS4M09G53-A0 technical specifications.
| Contact Plating | Copper, Tin |
| Frequency | 4.09MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS4M09G53-A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
