
This ceramic resonator from Murata operates within a temperature range of -20°C to 80°C and features a load capacitance of 15pF. It is lead free and RoHS compliant, with a contact plating of copper and tin. The resonator is packaged in bulk with 500 units per package and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin |
| Frequency | 4.096MHz |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CSTLS |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |