
Ceramic Resonator, 4.194MHz Nom,
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| Frequency | 4.19MHz |
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 4.19 MHz |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
