The Murata CSTLS50M0X51-B0 is a 5pF radial capacitor with a frequency of 50MHz and an impedance of 40R. It has a lead-free construction and is compliant with RoHS regulations. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the Murata CSTLS50M0X51-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTLS50M0X51-B0 technical specifications.
| Capacitance | 5pF |
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| Frequency | 50MHz |
| Frequency Tolerance | 0.5% |
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTLS |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS50M0X51-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.