
The Murata CSTLS5M12G53-B0 is a ceramic resonator with a capacitance of 15pF and impedance of 30R. It operates within a temperature range of -20°C to 80°C and has a frequency stability of 0.2% and tolerance of 5%. The resonator is packaged in a radial package with through hole termination and is available in a bulk packaging with 500 units per package.
Murata CSTLS5M12G53-B0 technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| Frequency | 5.12MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 5% |
| Impedance | 30R |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CERALOCK® CSTLS |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS5M12G53-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.