
The Murata CSTLS6M00G53-B0 is a 6MHz resonator with a capacitance of 15pF and an equivalent series resistance of 30R. It is designed for through hole mounting and operates within a temperature range of -20°C to 80°C. The resonator is lead free and RoHS compliant, making it suitable for a variety of applications. The CSTLS6M00G53-B0 is part of the CERALOCK CSTLS series.
Murata CSTLS6M00G53-B0 technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 6MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Impedance | 30R |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 6 MHz |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTLS |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS6M00G53-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
