The CSTLS6M50G53-B0 resonator from Murata features a frequency of 6.5MHz and a load capacitance of 15pF. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The device is designed for through hole mount and has a tolerance of 0.5%. It is available in bulk packaging with a quantity of 500 units.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin |
| Frequency | 6.5MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CST |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |