
This 8MHz ceramic resonator features a capacitance of 15pF and a load capacitance of 15pF. It has a frequency stability of 0.2% and a frequency tolerance of 0.5%. The device is designed for through hole mounting and operates over a temperature range of -40°C to 125°C. It is lead free and RoHS compliant.
Murata CSTLS8M00G53Z-B0 technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Frequency | 8MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 5.5mm |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 8mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 8 MHz |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | CERALOCK® CSACW |
| Termination | Through Hole |
| Tolerance | 0.5% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS8M00G53Z-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
