
The CSTLS8M19G56-A0 ceramic resonator from Murata operates between -20°C and 80°C. It features a load capacitance of 47pF and a frequency of 8.19MHz. This resonator is available in an ammo pack with 2000 units per package. It is compliant with RoHS regulations and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin |
| Frequency | 8.19MHz |
| Load Capacitance | 47pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |