
The CSTLS8M38G56-B0 is a general purpose capacitor from Murata with a frequency of 8.388MHz and a load capacitance of 47pF. It is designed for through hole mounting and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. This capacitor is RoHS compliant and available in bulk packaging with a quantity of 500 units per package.
Murata CSTLS8M38G56-B0 technical specifications.
| Contact Plating | Copper, Tin |
| Frequency | 8.388MHz |
| Load Capacitance | 47pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CSTLS |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS8M38G56-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.