12MHz ceramic resonator with ±0.5% frequency tolerance and ±0.2% frequency stability. Features a 33pF capacitance, 30 Ohm resistance, and a 3-pin CSMD package. Operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSTNE12M0G550000R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata CSTNE12M0G550000R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.