High-performance ceramic resonator designed for reliable frequency control. Operating across a wide temperature range from -40°C to 85°C, this component ensures stable operation in diverse environmental conditions. Its robust construction and precise frequency characteristics make it ideal for timing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSTNE12M0GH5L000R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata CSTNE12M0GH5L000R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.