Ceramic Resonator 12.288MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 30Ohm Automotive 3-Pin CSMD T/R
Murata CSTNE12M2G55A000R0 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.