Automotive-grade 16MHz ceramic resonator with ±0.5% frequency tolerance and ±0.15% frequency stability. Features a 15pF load capacitance and 40 Ohm impedance, operating across a -40°C to 125°C temperature range. This 3-pin component is supplied in Tape & Reel packaging.
Murata CSTNE16M0V53C000R0 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata CSTNE16M0V53C000R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.