High-performance ceramic resonator designed for reliable frequency control. Operates across a wide temperature range from -40°C to 125°C, ensuring stability in demanding environments. This passive component provides precise timing solutions for electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSTNE16M0V53Z000R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata CSTNE16M0V53Z000R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.