8MHz ceramic resonator with ±0.5% frequency tolerance and ±0.2% frequency stability. Features a 33pF load capacitance and 40 Ohm impedance, housed in a 3-pin CSMD package. Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Murata CSTNE8M00G550000R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTNE8M00G550000R0 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata CSTNE8M00G550000R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.