High-performance ceramic resonator offering stable frequency control across a wide operating temperature range of -40°C to 125°C. This passive electronic component provides reliable timing solutions for various applications. Its robust construction ensures consistent performance in demanding environments.
Sign in to ask questions about the Murata CSTNE8M00G55A000R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTNE8M00G55A000R0 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata CSTNE8M00G55A000R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.