The CSTNE8M00GH5C000R0 is a chip-type piezoelectric ceramic resonator from Murata's CERALOCK series. It features built-in load capacitors, eliminating the need for external oscillation capacitors and enabling high-density mounting. This component is specifically designed for time base oscillators in microcomputers for automotive and industrial applications, offering high reliability and a tight total frequency tolerance. It is optimized for use in harsh environments with an extended operating temperature range of -40°C to +125°C.
Checking distributor stock and pricing after the page loads.
| Resonant Frequency | 8.000MHz |
| Frequency Tolerance | ±0.07% |
| Frequency Shift by Temperature | ±0.13% |
| Operating Temperature Range | -40 to 125°C |
| Resonant Impedance (ESR) | 40Ω |
| Built-in Load Capacitance | 33pF |
| Frequency Aging | ±0.07% |
| Length | 3.2mm |
| Width | 1.3mm |
| Thickness | 0.7mm |
| RoHS | Compliant |
| REACH | SVHC Free |