Ceramic Resonator 4.194MHz ±0.07% (Tol) ±0.11% (Stability) 39pF 60Ohm 3-Pin CSMD T/R
Murata CSTNR4M19GH5L000R0 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.