Ceramic Resonator 4.915MHz ±0.07% (Tol) ±0.11% (Stability) 39pF 60Ohm Automotive 3-Pin CSMD T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |