Ceramic Resonator 6MHz ±0.07% (Tol) ±0.13% (Stability) 39pF 50Ohm Automotive 3-Pin CSMD T/R
Murata CSTNR6M00GH5C000R0 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.