Murata D1U-H-2800-52-HB1C technical specifications.
| Current - Output 1 | 54A |
| Efficiency | 91.6% |
| Features | PMBus, I²C |
| Height | 1.6inch |
| Isolation Voltage | 3kV |
| Length | 11.5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 54A |
| Max Power Dissipation | 2.8kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 54A |
| Output Voltage | -52V |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D1U-H-2800 (2800W) |
| Voltage - Output 1 | 52V |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata D1U-H-2800-52-HB1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
