
The Murata AC/DC power supply is a single-output device with a maximum output current of 54A and a maximum output voltage of -52V. It operates within a temperature range of 0-50°C and is designed for rack mount applications. The power supply has a high efficiency of 91.6% and meets TUV approval standards. It is also RoHS compliant and available in bulk packaging.
Murata D1U-H-2800-52-HB1DC technical specifications.
| Approvals | TUV |
| Efficiency | 91.6% |
| Features | PMBus, I²C |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Length | 11.69inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 54A |
| Max Power Dissipation | 2.8kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 54A |
| Output Voltage | -52V |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage - Output 1 | -52V |
| Width | 5.51inch |
| RoHS | Compliant |
Download the complete datasheet for Murata D1U-H-2800-52-HB1DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
