Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata D1U-W-1600-12-HA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata D1U-W-1600-12-HA2 technical specifications.
| Current - Output 1 | 131.6A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 131.6A |
| Max Output Power | 1.6kW |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata D1U-W-1600-12-HA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
