The D1U-W-1600-48-HB2C DC/DC converter from Murata features 48V output voltage and 33A output current, with a maximum output power of 1.6kW and efficiency of 90.6%. It has a high isolation voltage of 3kV and operates within a temperature range of 0°C to 50°C. The converter is approved for CE and TUV certifications and is available in a bulk packaging with 20 units per package. It is designed for board mount applications and can be mounted using screws in a rack configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata D1U-W-1600-48-HB2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, TUV |
| Current - Output 1 | 33A |
| Efficiency | 90.6% |
| Features | I²C |
| Height | 1.6inch |
| Isolation Voltage | 3kV |
| Length | 12inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 33A |
| Max Output Power | 1.6kW |
| Max Power Dissipation | 1.6kW |
| Mount | Rack, Screw |
| Number of Outputs | 1 |
| Output Current | 41.3A |
| Output Voltage | 48V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | D1U-W-1600 (1600W) |
| Voltage - Output 1 | 48V |
| Width | 4.75inch |
| RoHS | Compliant |
Download the complete datasheet for Murata D1U-W-1600-48-HB2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.