Murata D1U3CS-D-850-12-HC4C technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Current - Output 1 | 4A |
| Efficiency | 87% |
| Height | 1.57inch |
| Length | 11inch |
| Max Input Voltage | -72V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 69.1A |
| Max Output Power | 850W |
| Max Power Dissipation | 850W |
| Mount | Rack |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 3.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata D1U3CS-D-850-12-HC4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.