
1.2kW AC/DC converter with a nominal output voltage of 12V and a maximum output current of 98.3A. This module features 92% efficiency, 3kV isolation voltage, and operates across a wide input voltage range of 90V to 264V. It supports PMBus and I²C interfaces and is designed for rack mounting with dimensions of 11 inches in length, 3.2 inches in width, and 1.57 inches in height. Approvals include CE, TUV, and CB.
Murata D1U3CS-W-1200-12-HC3C technical specifications.
| Approvals | CE, TUV, CB |
| Package/Case | Module |
| Current - Output 1 | 6A |
| Efficiency | 92% |
| Features | PMBus, I²C |
| Height | 1.57inch |
| Isolation Voltage | 3kV |
| Length | 11inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 98.3A |
| Max Output Power | 1.2kW |
| Max Power Dissipation | 1.2kW |
| Mount | Rack |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 3.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata D1U3CS-W-1200-12-HC3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.