This 12V AC/DC power supply features a single output with a maximum current of 108.3mA and a maximum output power of 1300W. It operates with a minimum efficiency of 92% and has a minimum isolation voltage of 500VDC. The supply is designed for use in temperatures ranging from 0 to 40 degrees Celsius. It is configured as a fixed output type and has a power indicator. The input connector type is IEC 60320-C14.
Murata D1U3CS-W-1300F-12-HC4EC technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 108.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1300W |
| Efficiency | 92(Min)% |
| Minimum Isolation Voltage | 500VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 12.6VDC |
| Input Connector Type | IEC 60320-C14 |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 12.6VDC |
| Ripple & Noise | 150mV(Max) |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata D1U3CS-W-1300F-12-HC4EC to view detailed technical specifications.
No datasheet is available for this part.