850W AC/DC Power Supply, single output 12V at 69.2A. Features 93% efficiency and 3kV isolation voltage. Operates from 90V to 264V AC input, with a temperature range of -10°C to 55°C. Includes PMBus and I²C communication interfaces. Rack mountable module, RoHS compliant.
Murata D1U3CS-W-850-12-HC4C technical specifications.
| Approvals | CE, TUV, CB, CCC |
| Package/Case | Module |
| Current - Output 1 | 6A |
| Efficiency | 93% |
| Features | PMBus, I²C |
| Height | 1.57inch |
| Isolation Voltage | 3kV |
| Length | 11inch |
| Max Current Rating | 10A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 69.2A |
| Max Output Power | 850W |
| Max Power Dissipation | 850W |
| Mount | Rack |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for Murata D1U3CS-W-850-12-HC4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
