This DC/DC converter from Murata features a high efficiency of 90.6% and is approved for CE and TUV compliance. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The converter has a maximum output current of 98.3A and a maximum output power of 1.2kW. It is available in a bulk packaging with 9 units per package and is RoHS compliant.
Murata D1U4-W-1200-12-HA1C technical specifications.
| Approvals | CE, TUV |
| Efficiency | 90.6% |
| Features | PMBus, I²C |
| Height | 1.6inch |
| Isolation Voltage | 3kV |
| Length | 14inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 98.3A |
| Max Output Power | 1.2kW |
| Max Power Dissipation | 1.2kW |
| Mount | Rack, Desktop |
| Number of Outputs | 1 |
| Output Current | 98.3A |
| Output Voltage | 12V |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D1U4-W-1200 |
| Voltage - Output 1 | 12V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Murata D1U4-W-1200-12-HA1C to view detailed technical specifications.
No datasheet is available for this part.