The D1U4-W-1200-12-HC2C DC/DC converter from Murata offers 12V output voltage with a maximum output current of 98.3A and a maximum output power of 1.2kW. It features PMBus and I²C interfaces and has a high isolation voltage of 3kV. The converter operates within a temperature range of 0°C to 50°C and is compliant with RoHS regulations. It is available in a PACKAGE-8 package type and is suitable for rack and desktop mounting.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 98.3A |
| Efficiency | 91% |
| Features | PMBus, I²C |
| Height | 1.6inch |
| Isolation Voltage | 3kV |
| Length | 14inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 98.3A |
| Max Output Power | 1.2kW |
| Max Power Dissipation | 1.2kW |
| Mount | Rack, Desktop |
| Number of Outputs | 1 |
| Output Current | 98.3A |
| Output Voltage | 12V |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D1U4-W-1200 (1200W) |
| Voltage - Output 1 | 12V |
| Width | 4inch |
| RoHS | Compliant |