The D1U4-W-1600-12-HC1C is a 12V 132A 1.6kW AC/DC power supply with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has a high efficiency of 90.6% and is approved by CE, TUV, and CB. The power supply is designed for rack and desktop mounting and is available in bulk packaging. It has a maximum power dissipation of 1.6kW and is not RoHS compliant.
Murata D1U4-W-1600-12-HC1C technical specifications.
| Approvals | CE, TUV, CB |
| Efficiency | 90.6% |
| Features | PMBus, I²C |
| Height | 1.6inch |
| Isolation Voltage | 3kV |
| Length | 14inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 131.6A |
| Max Output Power | 1.6kW |
| Max Power Dissipation | 1.6kW |
| Mount | Rack, Desktop |
| Number of Outputs | 1 |
| Output Current | 132A |
| Output Voltage | 12V |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | D1U4-W-1600 |
| Voltage - Output 1 | 12V |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata D1U4-W-1600-12-HC1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.