Murata D1U4-W-1600-54-HB4C technical specifications.
| Style | Rackmount |
| Type | Hot Swap|Regulated |
| Number of Outputs | 1 |
| Output Voltage | 54V |
| Maximum Output Current | 30A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1600W |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 3000Vrms |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC 60320-C20 |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 15(rms)A |
| Ripple & Noise | 540mV(Max) |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata D1U4-W-1600-54-HB4C to view detailed technical specifications.
No datasheet is available for this part.