
2.2kW AC/DC power supply featuring a single 12.12V output at 180A, with an additional 5V at 5A auxiliary output. This general-purpose power supply boasts 93% efficiency and supports PMBus and I²C interfaces. It offers 3kV isolation voltage, operates from -10°C to 55°C, and is designed for rack mounting with dimensions of 14 inches (L) x 4 inches (W) x 1.57 inches (H). Approvals include CE, TUV, and CB, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata D1U4CS-W-2200-12-HA3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, TUV, CB |
| Current - Output 1 | 180A |
| Current - Output 2 | 5A |
| Efficiency | 93% |
| Features | PMBus, I²C |
| Height | 1.57inch |
| Isolation Voltage | 3kV |
| Length | 14inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 180A |
| Max Output Power | 2.2kW |
| Max Power Dissipation | 830W |
| Mount | Rack |
| Nominal Output Voltage | 12.12V |
| Number of Outputs | 2 |
| Output Current | 180A |
| Output Voltage | 12.12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 5V |
| Weight | 4.63lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Murata D1U4CS-W-2200-12-HA3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
