
2.2kW AC/DC power supply module featuring a 12.12V primary output at 180A and a secondary 5V output at 5A. This high-efficiency unit (93%) offers 3kV isolation voltage and supports PMBus and I²C communication. Designed for rack or desktop mounting, it operates within a 0°C to 50°C temperature range and is CE, TUV, and CB approved. RoHS compliant.
Murata D1U4CS-W-2200-12-HA4C technical specifications.
| Approvals | CE, TUV, CB |
| Package/Case | Module |
| Current - Output 1 | 180A |
| Current - Output 2 | 5A |
| Depth | 104mm |
| Efficiency | 93% |
| Features | PMBus, I²C |
| Height | 1.57inch |
| Isolation Voltage | 3kV |
| Length | 364.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 2.2kW |
| Max Power Dissipation | 830W |
| Mount | Rack, Desktop |
| Number of Outputs | 2 |
| Output Current | 180A |
| Output Power | 2.2kW |
| Output Voltage | 12.12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 5V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Murata D1U4CS-W-2200-12-HA4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
