Murata D1U54-D-1200-12-HA3PC technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | 0 |
| Width | 54.5 |
| Length | 321.5 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 40 |
| Height | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata D1U54-D-1200-12-HA3PC to view detailed technical specifications.
No datasheet is available for this part.