Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata D1U54-D-1200-12-HA4PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55 |
| Min Operating Temperature | 0 |
| Width | 54.5 |
| Length | 321.5 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 40 |
| Height | 40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata D1U54-D-1200-12-HA4PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.