The D2U5T-H3-5000-380-HU3C is a regulated AC/DC power supply from Murata with a single output voltage of 380V. It has a maximum output current of 13.34A and a maximum output power of 5000W. The supply is designed for use with AC/DC input and has a minimum isolation voltage of 3000Vrms. Operating temperature range is between -15°C and 50°C. The power supply is not configurable and is not intended for medical applications.
Murata D2U5T-H3-5000-380-HU3C technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 380V |
| Maximum Output Current | 13.34A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 5000W |
| Efficiency | 95.4% |
| Minimum Isolation Voltage | 3000Vrms |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 13(rms)A |
| Ripple & Noise | 1V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.