
Broadcast audio transformer featuring a 1:1 turns ratio, 2.06mH inductance, and a frequency range of 10kHz to 3MHz. This through-hole mounted component offers 2kV isolation voltage and operates within a temperature range of 0°C to 70°C. Encased in a DIP package with tin-plated contacts, it meets UL94 V-0 flammability standards and is RoHS compliant. Dimensions include a length of 9.52mm, width of 8.89mm, height of 6.35mm, and depth of 10.16mm.
Murata DA101C technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.35mm |
| Inductance | 2.06mH |
| Isolation Voltage | 2kV |
| Lead/Base Style | PC Pin |
| Length | 9.52mm |
| Max Frequency | 3MHz |
| Min Frequency | 10kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DA100 |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DA101C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
