
General purpose audio transformer, surface mount, with a 1:1 turns ratio. Features 2.06mH inductance and 2kV isolation voltage. Operating temperature range from -40°C to 85°C. Dimensions: 12.7mm length, 9mm width, 6.35mm height. Gull wing lead style, SMD/SMT termination. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DA101JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 6.35mm |
| Inductance | 2.06mH |
| Isolation Voltage | 2kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DA100J |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.032805oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DA101JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
