
General purpose audio transformer featuring a 1:1 turns ratio and 2.06mH inductance. Surface mount and through-hole compatible with gull wing leads. Operating temperature range from -40°C to 85°C. Dimensions include 9.52mm length, 9mm width, and 6.35mm height. Packaged in tape and reel, with 500 units per package. RoHS compliant.
Murata DA101JC-R technical specifications.
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 2.06mH |
| Lead/Base Style | Gull Wing |
| Length | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DA100J |
| Turns Ratio | 1:1 |
| Weight | 0.032805oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DA101JC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
