
General Purpose Audio Transformer, INTERSTAGE Application(s)
Checking distributor stock and pricing after the page loads.
| Height | 6.35mm |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 8.89mm |
| RoHS | Not Compliant |
