
Broadcast audio transformer featuring a 1:1 turns ratio and 2.06mH inductance, designed for surface mount applications with a DIP package. Operates within a 50Hz to 60Hz frequency range, offering 2kV isolation voltage and a return loss of 46.8dB. Constructed with tin, matte contact plating and a UL94 V-0 flammability rating, this unshielded component measures 9.52mm in length, 9mm in width, and 6.35mm in height, with a weight of 0.93g. Suitable for operating temperatures from 0°C to 70°C.
Murata DA101MC technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 2.06mH |
| Isolation Voltage | 2kV |
| Lead/Base Style | Gull Wing |
| Length | 9.52mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Return Loss | 46.8dB |
| RoHS Compliant | Yes |
| Series | DA100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.93g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DA101MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
