
This audio transformer from Murata features a 1:1 turns ratio and a maximum operating temperature of 85°C. It is designed for surface mount applications and has a height of 6.35mm. The transformer is also RoHS compliant and has a minimum operating temperature of -40°C.
Sign in to ask questions about the Murata DA102JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DA102JC technical specifications.
| Contact Plating | Tin, Matte |
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 3.9mH |
| Isolation Voltage | 2kV |
| Lead/Base Style | Gull Wing |
| Length | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 50 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | DA100J |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.032805oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DA102JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
