Sign in to ask questions about the Murata DA102JC-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DA102JC-R technical specifications.
| Contact Plating | Tin, Matte |
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 3.9mH |
| Lead/Base Style | Gull Wing |
| Length | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DA100J |
| Turns Ratio | 1:1 |
| Weight | 0.032805oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DA102JC-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
