The DA102M/R audio transformer from Murata features a height of 6.35mm, length of 9.52mm, and width of 8.89mm. It operates within a temperature range of 0°C to 70°C. The transformer is packaged in bulk with 500 units per package and is terminated with solder. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height | 6.35mm |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 8.89mm |
| RoHS | Not Compliant |
